reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 01 160 :: Combination pliers, 160 mm

Item-No.: KN 03 01 160
€11,50
Category of goods: 1 = discountable

KN 03 01 160

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
  • Measures
    • Length
    • 160 mm

Pliers black atramentised; polished head; plastic-coated handles

With gripping zones for flat and round material for versatile use
With blades for soft and hard wire
Long blades for thicker cables
Blades additionally inductively hardened, cutting edge hardness approx. 60 HRC
Special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 03 01 160
Package weight : 0.189 kg
Technical information
  • General
    • Type
    • Combination pliers
  • Measures
    • Length
    • 160 mm
Datasheet/manual