reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 25 :: Precision circlip pliers set in carrying case

Item-No.: KN 00 21 25

Category of goods: 1


KN 00 21 25

  • Product Description
  • Technical information
  • General
    • Type
    • Circlip pliers set
    • Design
    • In the case
  • Packaging
    • Packaging
    • 8-piece

High-quality, impact-resistant plastic case
Fitted with common precision circlip pliers for the very highest requirements
Precisely-sized recesses for holding the pliers
Clearly organised storage of tools
Outer dimensions (WxHxD): 260x80x210 mm

48 11 J1 precision circlip pliers for internal circlips in bore holes, straight tips 12 - 25
48 11 J2 precision circlip pliers for internal circlips in bore holes, straight tips 19 - 60
49 11 A1 precision circlip pliers for external circlips on shafts, straight tips 10 - 25
49 11 A2 precision circlip pliers for external circlips on shafts, straight tips 19 - 60
48 21 J11 precision circlip pliers for internal circlips in bore holes, bent tips 12 - 25
48 21 J21 precision circlip pliers for internal circlips in bore holes, bent tips 19 - 60
49 21 A11 precision circlip pliers for external circlips on shafts, bent tips 12 - 25
49 21 A21 precision circlip pliers for external circlips on shafts, bent tips 19 - 60



Manufacturer : KNIPEX
Factory number : 00 21 25
Package weight : 1.629 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circlip pliers set
    • Design
    • In the case
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual