reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26753 :: Professional power side cutters

Item-No.: WIHA 26753
€26,50
Category of goods: 1 = discountable

Z 16 0 200 05 Kraftseiten-

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 200 mm

Professional power side cutters Z 16 0 200 05.

• The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

Power-saving, clean cutting thanks to special machined precision cutters. Low-wear, inlaid joint with heavy-duty riveting. Long-lasting cutting due to additional induction hardening to approx. 64 HRC.

• Head shape: Semi-circular.
• Material: High-quality tool steel, specially tempered.
• Application: Power-optimised, all-round side cutters for soft wire as well as for the toughest demands of piano wire.
• Pliers length 200mm



Manufacturer : WIHA
Factory number : Z16020005
Package weight : 0.367 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 200 mm
Datasheet/manual