reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 26704 :: Professional combination pliers

Item-No.: WIHA 26704
€15,70
Category of goods: 1


Z01 0 05 160 Kombizange

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 160 mm

Professional combination pliers Z 01 0 160 05.

• The Wiha DynamicJoint ensures optimal transmission of hand strength to the cutting edges.

• Design: Serrated grip jaws. Cutting edges additionally induction hardened to approx. 62 HRC.
• Head shape: Extra long cutting edge for flat and round cables.
• Material: High-quality tool steel, tempered.
• Application: Universal pliers for gripping and holding as well as cutting soft and hard wires and cables.
• Pliers length 160mm



Manufacturer : WIHA
Factory number : Z01 0 05 160
Package weight : 0.203 kg
Technical information
  • General
    • Type
    • Combination pliers
    • Technology
    • DynamicJoint
  • Measures
    • Length
    • 160 mm
Datasheet/manual