reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 28-140 20RR :: Side-cutting pliers, 140 mm

Item-No.: OW 28-140 20RR
€11,90
Category of goods: 1


OW 28-140 20RR

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 140 mm

Side cutters - hard for soft and hard wire,
Swedish shape

Polished, 2-component shell with slip guard
black-red

DIN ISO 5745

Length 140mm



Manufacturer : ORBISWILL
Factory number : 28-140/22RR
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 140 mm
Datasheet/manual