reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 23 125 :: Electronic Super Knips 125 mm

Item-No.: KN 78 23 125
€18,99
Category of goods: 1


KN 78 23 125

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic Super Knips
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (soft)
    • 1.0
INOX stainless steel, head polished, handles with multi-component grips, INOX - stainless steel


Manufacturer : KNIPEX
Factory number : 78 23 125
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic Super Knips
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (soft)
    • 1.0
Datasheet/manual