reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 77 12 115 :: Electronics side cutters

Item-No.: KN 77 12 115
€35,10
Category of goods: 1 = discountable

KN 77 12 115

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
  • Measures
    • Length
    • 160 mm

• For delicate cutting tasks, e.g. in electronics and precision mechanics
• Robust, box and play-free joint
• Low-friction double spring for gentle and smooth opening
• The polish or mirror finish (design 2 only) in conjunction with a fine oil film offers good rust protection — no disruption in the circuit by flaking chrome parts
• Blades additionally inductively hardened, cutting edge hardness approx. 62 HRC
• Special tool steel in special quality, forged, oil-hardened
Model:
• Round head, with bevel and wire clamp — no uncontrolled escaping of wire sections

Mirror-finish head
Handles with multi-component cases
Shape 1
Cutting value of soft wire 0.3 - 1.6 mm dia.
Cutting value of medium-hard wire 1.2 mm dia.
Cutting value of hard wire 0.6 mm dia.
Length: 115 mm
Weight: 80 g



Manufacturer : KNIPEX
Factory number : 77 12 115
Package weight : 0.082 kg
Technical information
  • General
    • Type
    • Electronic diagonal cutter
  • Measures
    • Length
    • 160 mm
Datasheet/manual