reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 71 32 200 :: KNIPEX CoBolt® Compact Bolt Cutters 200 mm

Item-No.: KN 71 32 200
€37,40
Category of goods: 1 = discountable

KN 71 32 200

  • Product Description
  • Technical information
  • General
    • Type
    • Compact bolt cutters
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.0
    • Cutting value wire (medium)
    • 5.2
    • Cutting value wire (soft)
    • 6.0
pliers black atramentized, handles with slim multi-component grips, with recess for easier cutting of thicker wires
Style 3:the recess in the blade allows easier cutting of thicker wires, e. g. for anchor bolts in false ceilings



Manufacturer : KNIPEX
Factory number : 71 32 200
Package weight : 0.399 kg
RoHS : conform
Technical information
  • General
    • Type
    • Compact bolt cutters
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 4.0
    • Cutting value wire (medium)
    • 5.2
    • Cutting value wire (soft)
    • 6.0
Datasheet/manual