reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 15 110 :: Diagonal Cutter 110 mm

Item-No.: KN 70 15 110
€21,50
Category of goods: 1


KN 70 15 110

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.2
    • Cutting value wire (medium)
    • 2.0
    • Cutting value wire (soft)
    • 3.0
pliers chrome plated, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 70 15 110
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 110 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.2
    • Cutting value wire (medium)
    • 2.0
    • Cutting value wire (soft)
    • 3.0
Datasheet/manual