reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 02 160 :: Side cutters 160 mm

Item-No.: KN 70 02 160
€18,30
Category of goods: 1


KN 70 02 160

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (soft)
    • 4.0

KNIPEX side cutters for
universal use, with inductively
hardened precision blades,
polished head, standard bevel.

Length: 160 mm.
Plastic sleeves IEC 900
Cutting force:
Soft wire up to
3.0 mm in diameter,
hard wire up to
1.5 mm in diameter.



Manufacturer : KNIPEX
Factory number : 70 02 160
Package weight : 0.209 kg
Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (soft)
    • 4.0
Datasheet/manual