reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 70 02 125 :: Side cutters 125 mm

Item-No.: KN 70 02 125
€17,60
Category of goods: 1


KN 70 02 125

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (soft)
    • 4.0

KNIPEX side cutters, 125 mm

Produced from vanadium electric steel for hard and soft wire with inductively hardened precision blades, cutting edge hardness approx. 62 HRC, oil-hardened and tempered.

Length: 125 mm
For wire diameter 3.0 mm (soft)/1.5 mm (hard)

New 2-component handles for ergonomic working. The handling and functional properties of these pliers are supported by an optimum handle shape and the purposeful arrangement of materials of different levels of hardness and grip properties. They complement the ergonomic benefits of KNIPEX models such as optimum transmission ratios, self-locking jaws and energy-saving cutting geometry.



Manufacturer : KNIPEX
Factory number : 70 02 125
Package weight : 0.119 kg
Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (soft)
    • 4.0
Datasheet/manual