reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 64 62 120 :: End angle cutting pliers, 120 mm, 35° angled

Item-No.: KN 64 62 120
€37,50
Category of goods: 1


KN 64 62 120

  • Product Description
  • Technical information
  • General
    • Type
    • End cutting nippers
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Cutting value wire (soft)
    • 0.6

End angle cutting pliers
For precision work on
electronic
parts.
Box joint,
play-free
box precision joint, low-friction
double spring,
mirror-finish
surface.
Length 120 mm, short
head, angled 35°,
small bevel.
Cutting force:
Up to 0.6 mm in diameter.



Manufacturer : KNIPEX
Factory number : 64 62 120
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • End cutting nippers
  • Measures
    • Length
    • 120 mm
  • Implementation
    • Cutting value wire (soft)
    • 0.6
Datasheet/manual