reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 64 52 115 :: Electronics End Cutting Nipper 115 mm

Item-No.: KN 64 52 115
€37,80
Category of goods: 1 = discountable

KN 64 52 115

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic end cutting nipper
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Cutting value wire (soft)
    • 1.3
head mirror polished, handles with multi-component grips, Oblique End Cutter, short head
Style 5:Oblique End Cutter, short head, without bevel, for flush cutting, a = 27°



Manufacturer : KNIPEX
Factory number : 64 52 115
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic end cutting nipper
  • Measures
    • Length
    • 115 mm
  • Implementation
    • Cutting value wire (soft)
    • 1.3
Datasheet/manual