reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 61 02 200 :: Bolt End Cutting Nipper high lever transmission 200 mm

Item-No.: KN 61 02 200
€42,40
Category of goods: 1 = discountable

KN 61 02 200

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-cut bolt cutters
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.5
    • Cutting value wire (medium)
    • 3.5
    • Cutting value wire (soft)
    • 4.0
pliers black atramentized, head polished, handles with slim multi-component grips


Manufacturer : KNIPEX
Factory number : 61 02 200
Package weight : 0.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-cut bolt cutters
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.5
    • Cutting value wire (medium)
    • 3.5
    • Cutting value wire (soft)
    • 4.0
Datasheet/manual