reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 35 52 145 :: Electronics gripping pliers 145 mm, flat-long jaws

Item-No.: KN 35 52 145
€29,20
Category of goods: 1 = discountable

KN 35 52 145

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic gripping pliers
  • Measures
    • Length
    • 145 mm

Electronic gripping pliers
For precision work on
electronic
parts.
Box joint, play-free
precision
joint, low-friction
double spring, mirror-finish
surface.
Length 145 mm,
Flat, long jaws.



Manufacturer : KNIPEX
Factory number : 35 52 145
Package weight : 0.09 kg
Technical information
  • General
    • Type
    • Electronic gripping pliers
  • Measures
    • Length
    • 145 mm
Datasheet/manual