reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 35 32 115 :: Electronics gripping pliers 115 mm, pointed-round jaws

Item-No.: KN 35 32 115
€24,60
Category of goods: 1


KN 35 32 115

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic gripping pliers
  • Measures
    • Length
    • 115 mm

Electronic gripping pliers
For precision work on
electronic
parts.
Box joint, play-free
precision
joint, low-friction
double spring, mirror-finish
surface.
Length 115 mm,
pointed-round jaws.



Manufacturer : KNIPEX
Factory number : 35 32 115
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • Electronic gripping pliers
  • Measures
    • Length
    • 115 mm
Datasheet/manual