reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 35 12 115 :: Electronics gripping pliers 115 mm, flat-wide jaws

Item-No.: KN 35 12 115
€24,60
Category of goods: 1 = discountable

KN 35 12 115

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic gripping pliers
  • Measures
    • Length
    • 115 mm

Electronics gripping pliers for precision work on
electronic components.
Box joint, play-free precision joint, low-friction double spring, mirror-finish surface.

Length: 115 mm
Flat-wide jaws



Manufacturer : KNIPEX
Factory number : 35 12 115
Package weight : 0.065 kg
Technical information
  • General
    • Type
    • Electronic gripping pliers
  • Measures
    • Length
    • 115 mm
Datasheet/manual