reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 29 25 160 :: Telephone Pliers 160 mm

Item-No.: KN 29 25 160
€21,95
Category of goods: 1 = discountable

KN 29 25 160

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone pliers
  • Measures
    • Length
    • 160 mm
pliers chrome plated, handles with multi-component grips, also suitable for soldering work
Style 2:extra slim, fine tips; also suitable for soldering work



Manufacturer : KNIPEX
Factory number : 29 25 160
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone pliers
  • Measures
    • Length
    • 160 mm
Datasheet/manual