reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 26 22 200 :: Snipe nose pliers, 200 mm, curved

Item-No.: KN 26 22 200
€21,80
Category of goods: 1


KN 26 22 200

  • Product Description
  • Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • With cutting edge
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (medium)
    • 2.2
    • Cutting value wire (soft)
    • 3.2

Pantograph pliers produced from oil-hardened
vanadium steel. Long, flat-round jaws
With serrated gripping surfaces with 40° curved shape.
Blades additionally inductively hardened for medium-hard and hard wire.
Cutting edge hardness: approx. 59 HRC
For soft wire up to 3.2 mm in diameter
For medium-hard wire up to 2.2 mm in diameter
Extremely strong flexible precision tips,
polished head.
Length: 200 mm



Manufacturer : KNIPEX
Factory number : 26 22 200
Package weight : 0.196 kg
Technical information
  • General
    • Type
    • Snipe nose pliers
    • Design
    • With cutting edge
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (medium)
    • 2.2
    • Cutting value wire (soft)
    • 3.2
Datasheet/manual