reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 25 05 160 :: Snipe Nose Side Cutting Pliers (Radio Pliers) 160 mm

Item-No.: KN 25 05 160
€18,59
Category of goods: 1


KN 25 05 160

  • Product Description
  • Technical information
  • General
    • Type
    • Flat-nose pliers with cutter
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5
pliers chrome plated, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 25 05 160
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat-nose pliers with cutter
  • Measures
    • Length
    • 160 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.6
    • Cutting value wire (medium)
    • 2.5
Datasheet/manual