reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 03 05 180 :: Combination Pliers 180 mm

Item-No.: KN 03 05 180
€17,50
Category of goods: 1


KN 03 05 180

  • Product Description
  • Technical information
  • General
    • Type
    • Combination pliers
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (medium)
    • 3.4
pliers chrome plated, handles with multi-component grips


Manufacturer : KNIPEX
Factory number : 03 05 180
Package weight : 0.258 kg
RoHS : conform
Technical information
  • General
    • Type
    • Combination pliers
  • Measures
    • Length
    • 180 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.2
    • Cutting value wire (medium)
    • 3.4
Datasheet/manual