reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FD PD 8SK :: Fischer PD panel dowel, 8 mm, 5 pcs.

Item-No.: FD PD 8SK
€2,20
Category of goods: 1 = discountable

FD PD 8SK

  • Product Description
  • Technical information
  • General
    • Type
    • FISCHER PD panel dowel
  • Measures
    • Size
    • 8 mm
  • Packaging
    • Packaging
    • Pack of 5

FISCHER PD panel dowel

Standard cavity dowel for interior work, with ultra-short expansion zone, holds best in panel building materials, complete with chipboard screws.

Size: 8 mm
Content: 5



Manufacturer : FISCHER BEFESTIGUNGSSYSTEME
Factory number : 30184
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • FISCHER PD panel dowel
  • Measures
    • Size
    • 8 mm
  • Packaging
    • Packaging
    • Pack of 5
Datasheet/manual