reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00053 :: Plastic enclosure grey - 150x80x50 mm

Item-No.: RND 455-00053
€3,35
Category of goods: 1


RND 455-00053

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Colour
    • Grey
    • Material
    • ABS high impact strength
  • Measures
    • Length
    • 150 mm
    • Width
    • 80 mm
    • Height
    • 50 mm
  • Implementation
    • Protection class
    • IP 54
RND components

  • Brass inserts in base for repetitive removal of the lid
  • Polished finish for ease of cleaning
  • Excellent properties for machining
  • Integral mounting guides to accept 1,6 mm PCB's
  • PCB Adaptors (included) for horizontal PCB mounting
  • Low draught angle for mounting control elements on side walls



Manufacturer : RND COMPONENTS
Factory number : RND 455-00053
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Colour
    • Grey
    • Material
    • ABS high impact strength
  • Measures
    • Length
    • 150 mm
    • Width
    • 80 mm
    • Height
    • 50 mm
  • Implementation
    • Protection class
    • IP 54
Datasheet/manual