reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00034 :: Plastic enclosure black - 46x32x20 mm

Item-No.: RND 455-00034

Category of goods: 1

RND 455-00034

  • Product Description
  • Technical information
  • General
    • Type
    • Plastic housing
    • Colour
    • Black
    • Material
    • ABS UL94-HB
  • Measures
    • Length
    • 46 mm
    • Width
    • 32 mm
    • Height
    • 20 mm
RND components

  • Comprehensive range of open top potting boxes
  • Maximum protection against shock, chemicals, moisture and temperature
  • Encapsulate and protect electronic components
  • Moulded in ABS
  • Highly resistant to most chemicals
  • High rigidity and impact strength
  • Compliant with water absorption specifications to DIN53495



Manufacturer : RND COMPONENTS
Factory number : RND 455-00034
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plastic housing
    • Colour
    • Black
    • Material
    • ABS UL94-HB
  • Measures
    • Length
    • 46 mm
    • Width
    • 32 mm
    • Height
    • 20 mm
Datasheet/manual