reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSW 35 :: Wall-mounted enclosure 120x70x35mm, plastic, black

Item-No.: GEH KSW 35
€3,15
Category of goods: 1 = discountable

GEH KSW 35

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 120 mm
    • Height
    • 35 mm
    • Depth
    • 70 mm
    • Internal dimension
    • L:115.5 x B:65.5 x H:30 mm

Standard wall-mounted enclosure, black

With mounting tabs and 6 fastening nipples for printed circuit board. Screwed housing cover.



Manufacturer : KEMO
Factory number : KSW35 = G085N
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 120 mm
    • Height
    • 35 mm
    • Depth
    • 70 mm
    • Internal dimension
    • L:115.5 x B:65.5 x H:30 mm