reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSW 20 :: Wall-mounted enclosure 120x70x20mm, plastic, black

Item-No.: GEH KSW 20
€3,15
Category of goods: 1


GEH KSW 20

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 120 mm
    • Height
    • 20 mm
    • Depth
    • 70 mm
    • Internal dimension
    • L 115.5 x W 65.5 x H 20 mm

Standard wall-mounted enclosure, black

With mounting tabs and 6 fastening nipples for printed circuit board. Screwed housing cover.



Manufacturer : KEMO
Factory number : KSW20 = G084
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 120 mm
    • Height
    • 20 mm
    • Depth
    • 70 mm
    • Internal dimension
    • L 115.5 x W 65.5 x H 20 mm
Datasheet/manual