reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSV 23 :: Plastic sealing case 70x60x23mm, black

Item-No.: GEH KSV 23
€0,94
Category of goods: 1


GEH KSV 23

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 70 mm
    • Height
    • 23 mm
    • Depth
    • 60 mm
    • Internal dimension
    • L:46.8 x B:36.8 x H:21.5 mm

Sealing case, black

One-sided open housing for electronic circuits.
With mounting tabs



Manufacturer : KEMO
Factory number : KSV23 = G060
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 70 mm
    • Height
    • 23 mm
    • Depth
    • 60 mm
    • Internal dimension
    • L:46.8 x B:36.8 x H:21.5 mm
Datasheet/manual