reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSV 20 :: Plastic sealing case, 60 x 45 x 20 mm, black

Item-No.: GEH KSV 20
€0,79
Category of goods: 1


GEH KSV 20

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 60 mm
    • Height
    • 20 mm
    • Depth
    • 45 mm
    • Internal dimension
    • L:57 x B:42 x H:18.9 mm

Sealing case, black

One-sided open housing for electronic circuits. Inside mounting option for a printed circuit board. With mounting tabs



Manufacturer : KEMO
Factory number : KSV20 = G004
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 60 mm
    • Height
    • 20 mm
    • Depth
    • 45 mm
    • Internal dimension
    • L:57 x B:42 x H:18.9 mm
Datasheet/manual