reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSV 13 :: Plastic sealing case, 40 x 40 x 13 mm, black

Item-No.: GEH KSV 13
€0,47
Category of goods: 1


GEH KSV 13

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 40 mm
    • Height
    • 13 mm
    • Depth
    • 40 mm
    • Internal dimension
    • L:38 x B:38 x H:10.2 mm

Sealing case, black

One-sided open housing for electronic circuits. With mounting tabs



Manufacturer : KEMO
Factory number : KSV13 = G059
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 40 mm
    • Height
    • 13 mm
    • Depth
    • 40 mm
    • Internal dimension
    • L:38 x B:38 x H:10.2 mm
Datasheet/manual