reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSL 27 :: Small plastic housing 72 x 50 x 27 mm, tabs

Item-No.: GEH KSL 27
€1,60
Category of goods: 1 = discountable

GEH KSL 27

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 74 mm
    • Height
    • 28 mm
    • Depth
    • 51 mm
    • Internal dimension
    • L:68 x B:46 x 23.5 mm

Small plastic housing with a mounting tabs, black

Universal small housing with a wall thickness of 1.8 mm. Screwed housing cover. 4 fastening nipples for printed circuit boards.

Specified dimensions without mounting brackets.



Manufacturer : KEMO
Factory number : KSL27 = G023
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 74 mm
    • Height
    • 28 mm
    • Depth
    • 51 mm
    • Internal dimension
    • L:68 x B:46 x 23.5 mm
Datasheet/manual