reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSB 02B :: Small plastic housing 123 x 72 x 39 mm, 4AA

Item-No.: GEH KSB 02B
€2,50
Category of goods: 1 = discountable

GEH KSB 02B

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 123 mm
    • Height
    • 39 mm
    • Depth
    • 72 mm
    • Internal dimension
    • L:71.3 x B:68.3 x H:32 mm

Small two-shelled housing, black plastic

With battery compartment providing space for 4 AA batteries (no battery holder).



Manufacturer : KEMO
Factory number : KSB02B = G02B
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 123 mm
    • Height
    • 39 mm
    • Depth
    • 72 mm
    • Internal dimension
    • L:71.3 x B:68.3 x H:32 mm
Datasheet/manual