reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KSB 01B :: Small plastic housing 101 x 60 x 26 mm, 9V-block

Item-No.: GEH KSB 01B
€1,65
Category of goods: 1


GEH KSB 01B

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 101 mm
    • Height
    • 26 mm
    • Depth
    • 60 mm
    • Internal dimension
    • L:64.3 x 55.3 x H:22.3 mm

Small two-shelled housing

With battery compartment for a 9 Volt block in black plastic



Manufacturer : KEMO
Factory number : KSB01B = G01B
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 101 mm
    • Height
    • 26 mm
    • Depth
    • 60 mm
    • Internal dimension
    • L:64.3 x 55.3 x H:22.3 mm
Datasheet/manual