reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEH KS 65 :: Small plastic housing 120 x 70 x 65 mm

Item-No.: GEH KS 65
€3,15
Category of goods: 1


GEH KS 65

  • Product Description
  • Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 120 mm
    • Height
    • 65 mm
    • Depth
    • 70 mm
    • Internal dimension
    • L:115.5 x B:65.5 x H:60 mm

Small plastic housing

Standard housing with 6 fastening nipples for printed circuit boards.



Manufacturer : KEMO
Factory number : KS65 = G083
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small casing
    • Design
    • Wall thickness 1.8 mm
    • Colour
    • Black
    • Material
    • Plastic
    • Technology
    • Internal fixing
  • Measures
    • Width
    • 120 mm
    • Height
    • 65 mm
    • Depth
    • 70 mm
    • Internal dimension
    • L:115.5 x B:65.5 x H:60 mm
Datasheet/manual