reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EUROBOX GE :: Small yellow plastic housing

Item-No.: EUROBOX GE
€3,10
Category of goods: 1


EUROBOX GE

  • Product Description
  • Technical information
  • General
    • Type
    • Small plastic casing
    • Design
    • Ventilation slots
    • Colour
    • Yellow
    • Material
    • Polystyrene
  • Measures
    • Length
    • 135.0 mm
    • Width
    • 95.0 mm
    • Height
    • 45.0 mm

Two polystyrene half shells

in trendy colours with ventilation slots. Mounting pins provided to integrate printed circuit boards.



Manufacturer : DONAU
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small plastic casing
    • Design
    • Ventilation slots
    • Colour
    • Yellow
    • Material
    • Polystyrene
  • Measures
    • Length
    • 135.0 mm
    • Width
    • 95.0 mm
    • Height
    • 45.0 mm
Datasheet/manual