reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H05VV F3G1,5 25M :: Flexible cable, 3 x 1.5 mm², black, 25-m coil

Item-No.: H05VV F3G1,5 25M
Cable length:

€23,95
Category of goods: 1

H05VV F3G1,5 25M

  • Product Description
  • Technical information
  • General
    • Type
    • Lightweight tubing
    • Design
    • For drying room
    • Number of leads
    • 3 pole
    • Colour
    • Black
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 500 V
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 25 m
  • Packaging
    • Packaging
    • Cable ring

PVC flexible cable conforming to VDE 0281

For use with light hand-held devices under low mechanical stress. Not for cooking, heating, and warming appliances, or for outdoor use.

• 3-wire /25 metres
• Operating temperature:
• Permanently installed: -40°C to + 70°C
• Flexibly installed: -5°C to + 70°C
• Rated voltage: Uo/U 300/500 V
• Jacket colour: black



Package weight : 2.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lightweight tubing
    • Design
    • For drying room
    • Number of leads
    • 3 pole
    • Colour
    • Black
  • Electrical values
    • Approval
    • According to VDE 0281
    • Load limit
    • 300 / 500 V
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 25 m
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual