reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 29.21 5000 :: ROSE PILOT-150 enclosure, 105 x 85 x 266 mm

Item-No.: ROSE 29.21 5000
€79,95
Category of goods: 1


ROSE 29.21 5000

  • Product Description
  • Technical information
  • General
    • Type
    • PILOT-150 housing
    • Design
    • With handle
    • Colour
    • Rape yellow, RAL 1021
  • Measures
    • Length
    • 105 mm
    • Width
    • 85 mm
    • Height
    • 266 mm
    • Ø
    • Polyamide, polystyrene front panel mm
  • Implementation
    • Protection class
    • IP65 (EN 60529)

ROSE PILOT-150 enclosure
L (including handle) x W x H: 105 x 85 x 266 mm
Installation depth: 63.5 mm
Front panel:

Polyamide handheld enclosure for automation and control technology with a large installation space, handle and integrated cable entry, M20 x 1.5, front panel, wall bracket and screws for the enclosure and front panel.

Installation depth: 63.5 mm
Material: Polyamide, polystyrene front panel
End caps: RAL 1021, rape yellow
Protection class: IP 65 in accordance with EN 60529



Manufacturer : ROSE
Factory number : 29.21 5000
Package weight : 0.552 kg
RoHS : conform
Technical information
  • General
    • Type
    • PILOT-150 housing
    • Design
    • With handle
    • Colour
    • Rape yellow, RAL 1021
  • Measures
    • Length
    • 105 mm
    • Width
    • 85 mm
    • Height
    • 266 mm
    • Ø
    • Polyamide, polystyrene front panel mm
  • Implementation
    • Protection class
    • IP65 (EN 60529)
Datasheet/manual