reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 29.13 1000 :: ROSE PILOT-50 enclosure, 191 x 440 x 76 mm

Item-No.: ROSE 29.13 1000
€186,95
Category of goods: 1 = discountable

ROSE 29.13 1000

  • Product Description
  • Technical information
  • General
    • Type
    • PILOT-50 hand-held casing
    • Colour
    • Rape yellow (RAL1021)/deep black (RAL 9005)
  • Measures
    • Length
    • 191 mm
    • Width
    • 440 mm
    • Height
    • 76 mm
    • Ø
    • Polyamide 6 / PVC mm
  • Implementation
    • Protection class
    • IP66 (EN 60529)

Polyamide/PVC handheld enclosure for instrumentation and automation technology, with large installation space and variable length via special profiles. Consists of polyamide inner enclosure with end caps, two PVC side cover profiles, Alucobond composite front panel, rear panel and two outer end caps with M25 threaded hole for cable entry
L x W x H: 191 x 440 x 76 mm

Material: Polyamide 6 / PVC
End caps: RAL 1021, rape yellow
PVC profiles: RAL 9005, jet black
Protection class: IP 65 in accordance with EN 60529



Manufacturer : ROSE
Factory number : 29.13 1000
Package weight : 2.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • PILOT-50 hand-held casing
    • Colour
    • Rape yellow (RAL1021)/deep black (RAL 9005)
  • Measures
    • Length
    • 191 mm
    • Width
    • 440 mm
    • Height
    • 76 mm
    • Ø
    • Polyamide 6 / PVC mm
  • Implementation
    • Protection class
    • IP66 (EN 60529)
Datasheet/manual