reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROSE 29.00 0080 :: ROSE PILOT 120 - 150 magnetic holder

Item-No.: ROSE 29.00 0080
€18,60
Category of goods: 1


ROSE 29.00 0080

  • Product Description
  • Technical information
  • General
    • Type
    • PILOT 120-150 magnetic holder
    • Design
    • Self-adhesive
  • Measures
    • Length
    • 90 mm
    • Width
    • 30 mm
    • Height
    • 7.5 mm

Magnetic holder for ROSE PILOT enclosures 120 - 150



Manufacturer : ROSE
Factory number : 29.00 0080
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • PILOT 120-150 magnetic holder
    • Design
    • Self-adhesive
  • Measures
    • Length
    • 90 mm
    • Width
    • 30 mm
    • Height
    • 7.5 mm
Datasheet/manual