reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1593 UNO-GR :: Arduino UNO housing, grey

Item-No.: 1593 UNO-GR
€8,70
Category of goods: 1 = discountable

1593 UNO-GR


Developed on the basis of the popular 1593 series from Hammond.

• Simply plug together — no screws required
• Material ABS
• Nickel-plated screws
• 4x self-adhesive rubber pads

Dimensions (L x W x H): 111 x 75 x 25 mm

Note:
To use with the Arduino UNO board, the board pictured is not included.



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1593HAMUNOGY
Package weight : 0.064 kg
RoHS : conform
Technical information
Datasheet/manual