reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1593 BONE-GR :: Housing for BeagleBone Black, grey

Item-No.: 1593 BONE-GR
€4,35
Category of goods: 1 = discountable

1593 BONE-GR


Developed on the basis of the popular 1593 series from Hammond.

• Simply plug together
• Material ABS
• Includes screws
• 4x self-adhesive rubber pads
• L x W x H (mm): 95 x 77 x 24

Note:
To use with the BeagleBone Black, the board pictured is not included.



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1593HAMBONEGY
Package weight : 0.062 kg
RoHS : conform
Technical information
Datasheet/manual