reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1551GFLBK :: Mini ABS housing, 50 x 35 x 20 mm, black, flanged

Item-No.: 1551GFLBK
€1,30
Category of goods: 1 = discountable

1551GFLBK

  • Product Description
  • Technical information
  • General
    • Model
    • Mini ABS housing
    • Type
    • Series 1551
    • Design
    • With lid and screws
    • Colour
    • RAL 9011, black
    • Technology
    • With flange
  • Measures
    • Length
    • 50 mm
    • Width
    • 35 mm
    • Height
    • 20 mm
  • Implementation
    • Protection class
    • IP 54

Series 1551 FL

Ideally suited for the assembly of small printed circuit boards or as potted housing.

• With lid and 2-sheet metal screws in the same visual look
• 2x PCB spacers in the interior
• IP 54

• Dimensions: 50x35x20 mm
• Flanged design
• Colour: RAL 9011 — black
• Material: ABS plastic



Manufacturer : HAMMOND MANUFACTURING
Factory number : 1551GFLBK
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Model
    • Mini ABS housing
    • Type
    • Series 1551
    • Design
    • With lid and screws
    • Colour
    • RAL 9011, black
    • Technology
    • With flange
  • Measures
    • Length
    • 50 mm
    • Width
    • 35 mm
    • Height
    • 20 mm
  • Implementation
    • Protection class
    • IP 54
Datasheet/manual