reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO TN 22.29 :: Plastic housing TEKNET 22:29, dark gray

Item-No.: TEKO TN 22.29
€17,70
Category of goods: 1


TEKO TN 22.29

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Teknet series
    • Design
    • Internal dimensions: 75 x 132 x 10 (14/18)
    • Colour
    • Dark grey
    • Material
    • ABS plastic
  • Measures
    • Length
    • 155,0 mm
    • Width
    • 96,0 mm
    • Height
    • 28,2 mm
TEKO plastic housing of the series TEKNET.

With new soft contours and ergonomic design.
With the elastomeric side profiles the housing is very handy. Closure with 4 screws.



Manufacturer : TEKO
Factory number : TN 22.29
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Teknet series
    • Design
    • Internal dimensions: 75 x 132 x 10 (14/18)
    • Colour
    • Dark grey
    • Material
    • ABS plastic
  • Measures
    • Length
    • 155,0 mm
    • Width
    • 96,0 mm
    • Height
    • 28,2 mm