reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO TN 11.29 :: Plastic enclosure TEKNET 11.29, dark grey

Item-No.: TEKO TN 11.29
€14,40
Category of goods: 1


TEKO TN 11.29

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Teknet series
    • Design
    • Internal dimensions: 75 x 132 x 10 (14/18)
    • Colour
    • Dark grey
    • Material
    • ABS plastic
  • Measures
    • Length
    • 155,0 mm
    • Width
    • 96,0 mm
    • Height
    • 20,2 mm

TEKO plastic enclosure from the TEKNET series.

With new soft contours and ergonomic design. The enclosure can be gripped very easily in your hand thanks to the side elastomer profiles. Closed with 4 screws.



Manufacturer : TEKO
Factory number : TN 11.29
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Teknet series
    • Design
    • Internal dimensions: 75 x 132 x 10 (14/18)
    • Colour
    • Dark grey
    • Material
    • ABS plastic
  • Measures
    • Length
    • 155,0 mm
    • Width
    • 96,0 mm
    • Height
    • 20,2 mm