reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO TB 2B9 :: Plastic housing TEKBOX 2B9, black

Item-No.: TEKO TB 2B9
€11,40
Category of goods: 1


TEKO TB 2B9

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Tekbox series
    • Design
    • Usable space: 132 x 72
    • Colour
    • Black
    • Material
    • ABS plastic
  • Measures
    • Length
    • 160,0 mm
    • Width
    • 94,0 mm
    • Height
    • 31,5 mm

TEKO plastic housing from the TEKBOX series.

With a recessed area for holding membrane keypads. Base and lid are equipped with mounting pillar to hold printed circuit boards. Additional compartment for 2 x AA or 1 x 9-volt batteries. Matt surface, mounted with 4 screws.



Manufacturer : TEKO
Factory number : TB-2B.9
Package weight : 0.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Tekbox series
    • Design
    • Usable space: 132 x 72
    • Colour
    • Black
    • Material
    • ABS plastic
  • Measures
    • Length
    • 160,0 mm
    • Width
    • 94,0 mm
    • Height
    • 31,5 mm