reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO SLS 40 :: Small parts box, transparent, 20 tubes, 40 mm

Item-No.: TEKO SLS 40
€16,95
Category of goods: 1


TEKO SLS 40

  • Product Description
  • Technical information
  • General
    • Type
    • Teko SMD-Box
    • Design
    • Storage box
    • Colour
    • Transparent
    • Material
    • Methacrylate
  • Measures
    • Length
    • 110 mm
    • Width
    • 110,5 mm
    • Height
    • 60 mm

Impressive and modern setup — the SLS housing is made of transparent methacrylate.
It contains twenty round tubes with a height of 40 mm and is ideal for storing and sorting electronic components.

L x W x H (mm): 110 x 110 x 62
20 round tubes – 40-mm design



Manufacturer : TEKO
Factory number : SLS 40.0
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Teko SMD-Box
    • Design
    • Storage box
    • Colour
    • Transparent
    • Material
    • Methacrylate
  • Measures
    • Length
    • 110 mm
    • Width
    • 110,5 mm
    • Height
    • 60 mm
Datasheet/manual