reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO S38 :: ABS plastic housing 40x15x19 mm

Item-No.: TEKO S38
€0,81
Category of goods: 1


TEKO S38

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Modulos series
    • Colour
    • Grey, glossy, RAL 7037
    • Material
    • ABS plastic
  • Measures
    • Length
    • 40,0 mm
    • Width
    • 15,0 mm
    • Height
    • 19,0 mm

ABS plastic housing from the MODULUS series.

For moulded electronic circuits, with internal guides and gloss surface.



Manufacturer : TEKO
Factory number : S38.8
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Modulos series
    • Colour
    • Grey, glossy, RAL 7037
    • Material
    • ABS plastic
  • Measures
    • Length
    • 40,0 mm
    • Width
    • 15,0 mm
    • Height
    • 19,0 mm