reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO P4 :: Plastic housing 215x130x77 mm

Item-No.: TEKO P4
€6,15
Category of goods: 1 = discountable

TEKO P4

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Optative series
    • Design
    • 1.0 mm aluminium lid
    • Colour
    • Petrol blue, RAL 5020
    • Material
    • ABS plastic
  • Measures
    • Length
    • 215,0 mm
    • Width
    • 130,0 mm
    • Height
    • 77,0 mm

Sharp-edged ABS plastic housing

With a 1-mm thick aluminium cover. Gloss surface. Base with integrated guides for E-plug-in cards. Mounted with 4 screws.



Manufacturer : TEKO
Factory number : P4.10
Package weight : 0.2893 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Optative series
    • Design
    • 1.0 mm aluminium lid
    • Colour
    • Petrol blue, RAL 5020
    • Material
    • ABS plastic
  • Measures
    • Length
    • 215,0 mm
    • Width
    • 130,0 mm
    • Height
    • 77,0 mm