reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO OVO 1.7 :: Plastic housing OVO1, white

Item-No.: TEKO OVO 1.7
Colour:

€7,45
Category of goods: 1 = discountable

TEKO OVO 1.7

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, OVO 1/2 series
    • Design
    • Area: 68 x 43 mm
    • Colour
    • White
    • Material
    • ABS plastic
  • Measures
    • Length
    • 124,0 mm
    • Width
    • 66,0 mm
    • Height
    • 23,0 mm

TEKO plastic housing from the OVO1 series.

Ergonomically shaped housing with a recessed area for holding membrane keypads. This stylish housing series is specially designed for compact instruments. Mounted with 2 screws. Matt surface.

Usage space: 68 x 43 mm



Manufacturer : TEKO
Factory number : OVO-1.7
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, OVO 1/2 series
    • Design
    • Area: 68 x 43 mm
    • Colour
    • White
    • Material
    • ABS plastic
  • Measures
    • Length
    • 124,0 mm
    • Width
    • 66,0 mm
    • Height
    • 23,0 mm