reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO L50 :: ABS plastic housing 52x22x21 mm

Item-No.: TEKO L50
€0,64
Category of goods: 1 = discountable

TEKO L50

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, Modulos series
    • Colour
    • Grey, glossy, RAL 7037
    • Material
    • ABS plastic
  • Measures
    • Length
    • 52,0 mm
    • Width
    • 22,0 mm
    • Height
    • 21,0 mm

ABS plastic housing from the MODULUS series.

For moulded electronic circuits. With internal guides and gloss surface.



Manufacturer : TEKO
Factory number : L50.8
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, Modulos series
    • Colour
    • Grey, glossy, RAL 7037
    • Material
    • ABS plastic
  • Measures
    • Length
    • 52,0 mm
    • Width
    • 22,0 mm
    • Height
    • 21,0 mm