reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO KL12 :: Polystyrene housing 178x128x54 mm

Item-No.: TEKO KL12
€7,20
Category of goods: 1


TEKO KL12

  • Product Description
  • Technical information
  • General
    • Type
    • Housing, AUS/KL series
    • Design
    • 2x 1.0 mm aluminium plates
    • Colour
    • Light grey, RAL 9018
    • Material
    • Polystyrene
  • Measures
    • Length
    • 178,0 mm
    • Width
    • 128,0 mm
    • Height
    • 54,0 mm

Polystyrene housing from the KL series

With ventilation slots in the base and the cover. Front and back panel are each made from 1-mm thick aluminium. Each of the two halves has integrated guides and mounting pillars for E-plug-in cards. Mounted with 8 screws.



Manufacturer : TEKO
Factory number : KL 12.5
Package weight : 0.1787 kg
RoHS : conform
Technical information
  • General
    • Type
    • Housing, AUS/KL series
    • Design
    • 2x 1.0 mm aluminium plates
    • Colour
    • Light grey, RAL 9018
    • Material
    • Polystyrene
  • Measures
    • Length
    • 178,0 mm
    • Width
    • 128,0 mm
    • Height
    • 54,0 mm
Datasheet/manual